Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7B-A1T7RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC9725
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.310 |
| 5+ | $67.070 |
| 10+ | $64.450 |
| 25+ | $63.160 |
| 50+ | $61.870 |
| 100+ | $60.590 |
| 250+ | $59.300 |
Price for:Each
Minimum: 1
Multiple: 1
$72.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7B-A1T7RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC9725
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Contact Configuration3PDT
Contact Current Max5A
Switch OperationMaintained
Pushbutton Actuator StyleSquare Flush
Contact Current AC Max5A
Actuator / Cap ColourRed
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)22.5mm x 22.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LBW Series
Contact Current Max
5A
Pushbutton Actuator Style
Square Flush
Actuator / Cap Colour
Red
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.5mm x 22.5mm
Contact Configuration
3PDT
Switch Operation
Maintained
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
