Print Page
LF3D-FB1B1
Lighting Unit, LED, 9.2 W, 24 VDC, M12, Diffused Light Distribution, Rear Connection, Recessed Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLF3D-FB1B1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AK7233
Product RangeLF3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $685.530 |
| 5+ | $671.820 |
| 10+ | $658.110 |
| 25+ | $644.400 |
| 50+ | $630.690 |
Price for:Each
Minimum: 1
Multiple: 1
$685.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLF3D-FB1B1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AK7233
Product RangeLF3D Series
Technical Datasheet
Lighting TypeLED Light
Lamp Base Type-
Input Power9.2W
Input Voltage24VDC
Product RangeLF3D Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lighting Type
LED Light
Input Power
9.2W
Product Range
LF3D Series
Lamp Base Type
-
Input Voltage
24VDC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
