Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.560 |
| 5+ | $43.550 |
| 10+ | $42.530 |
| 25+ | $41.310 |
| 50+ | $40.480 |
| 100+ | $39.660 |
| 250+ | $38.820 |
| 5000+ | $38.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1B-A1C1V-YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31C9403
Product RangeLW Series
Technical Datasheet
Product RangeLW Series
Contact ConfigurationSPDT
Switch OperationOn
Pushbutton Actuator StyleRound
Contact Current Max100mA
Contact Current AC Max100mA
Actuator / Cap ColourYellow
Contact Voltage AC Nom125V
Contact Current DC Max100mA
IP RatingIP65
Switch TerminalsThrough Hole
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
LW Series
Switch Operation
On
Contact Current Max
100mA
Actuator / Cap Colour
Yellow
Contact Current DC Max
100mA
Switch Terminals
Through Hole
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Voltage AC Nom
125V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

