Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF1V-2A2B-D48Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45T6742
Product RangeRF1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.320 |
| 5+ | $41.360 |
| 10+ | $40.400 |
| 25+ | $38.500 |
| 50+ | $36.580 |
| 100+ | $35.840 |
| 250+ | $35.120 |
| 5000+ | $34.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-2A2B-D48Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45T6742
Product RangeRF1V Series
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Voltage
48VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
