Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.220 |
| 5+ | $27.600 |
| 10+ | $25.970 |
| 25+ | $24.130 |
| 50+ | $22.540 |
| 100+ | $21.630 |
| 250+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$29.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH3BULCAC120VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F299
Product RangeRH Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance10.8kohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RH series Compact Power Relay with 10A SPDT through 4PDT contacts and a large capacity.
- Compact size saves space
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
10.8kohm
Coil Voltage
120VAC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

