Print Page
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.270 |
| 5+ | $18.820 |
| 10+ | $18.350 |
| 25+ | $17.440 |
| 50+ | $16.510 |
| 100+ | $15.590 |
| 250+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-CL-D12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AJ5852
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel Alloy
Coil Resistance271ohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
271ohm
Coil Voltage
12VDC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for RJ2S-CL-D12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

