Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 5+ | $22.220 |
| 10+ | $21.700 |
| 25+ | $20.660 |
| 50+ | $19.620 |
| 100+ | $18.590 |
| 250+ | $18.220 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRQ1V-CM-A230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33K1068
Product RangeRQ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current12A
Product RangeRQ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance32.5kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
240VAC
Product Range
RQ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
32.5kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

