Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.560 |
| 5+ | $26.180 |
| 10+ | $24.790 |
| 25+ | $23.790 |
| 50+ | $23.050 |
| 100+ | $22.190 |
| 250+ | $21.430 |
Price for:Each
Minimum: 1
Multiple: 1
$27.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU42S-C-A110Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08N2658
Product RangeRU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current3A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance4.55kohm
Approvals & StandardsCE, CSA, TUV, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
4.55kohm
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
120VAC
Product Range
RU Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, TUV, UL
Technical Docs (1)
Alternatives for RU42S-C-A110
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

