Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV1H-G-D60-C1D2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X4840
Product RangeRV1H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.960 |
| 5+ | $29.280 |
| 10+ | $28.600 |
| 25+ | $27.220 |
| 50+ | $25.860 |
| 100+ | $24.500 |
| 250+ | $24.010 |
Price for:Each
Minimum: 1
Multiple: 1
$29.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV1H-G-D60-C1D2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X4840
Product RangeRV1H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VDC
Contact Current6A
Product RangeRV1H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance17.91kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
60VDC
Product Range
RV1H Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
17.91kohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
