Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD24-C1D2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23X4846
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.760 |
| 5+ | $38.510 |
| 10+ | $37.250 |
| 25+ | $35.440 |
| 50+ | $34.730 |
| 100+ | $34.020 |
| 250+ | $33.310 |
| 5000+ | $32.600 |
Price for:Each
Minimum: 1
Multiple: 1
$39.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD24-C1D2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23X4846
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.79kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
24VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
1.79kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
