Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72T0367
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.990 |
| 5+ | $25.400 |
| 10+ | $24.820 |
| 25+ | $23.640 |
| 50+ | $22.480 |
| 100+ | $22.020 |
| 250+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$25.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-D6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72T0367
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance170ohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RV8H series 6mm hazardous location Interface Relay with universal screw (flat and Phillips) or spring clamp terminals. It offers universal AC/DC socket with built-in surge suppression and green LED.
- Space-saving
- Gold-plated contacts
- Pre-assembled relay and DIN mount socket
- Universal AC/DC socket with built-in surge suppression and green LED
- Lever for easy locking and removal of relay
- High dielectric strength and impulse withstand voltages
- Reverse polarity protected
- 400VAC Maximum switching voltage
- 1500VA Maximum switching power
- 6 to 240V Wide input voltage range
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
6VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Type
Interface
Contact Voltage VDC
-
Coil Resistance
170ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
