Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D9-C1D2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X4853
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.090 |
| 5+ | $25.760 |
| 10+ | $24.420 |
| 25+ | $23.940 |
| 50+ | $23.440 |
| 100+ | $22.960 |
| 250+ | $22.460 |
| 5000+ | $21.980 |
Price for:Each
Minimum: 1
Multiple: 1
$27.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-D9-C1D2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23X4853
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingSocket
Contact Voltage VAC250V
Contact Voltage VDC30V
Coil Resistance485ohm
Approvals & StandardsCE, UL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VDC
30V
Approvals & Standards
CE, UL
Coil Voltage
9VDC
Product Range
RV8H Series
Contact Voltage VAC
250V
Coil Resistance
485ohm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
