Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoS3TL-D04-20-60
Newark Part No.51AK0089
Product RangeST3L Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.700 |
5+ | $17.860 |
10+ | $16.270 |
25+ | $15.650 |
50+ | $15.450 |
100+ | $15.350 |
250+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoS3TL-D04-20-60
Newark Part No.51AK0089
Product RangeST3L Series
Technical Datasheet
Tip Size0.4mm
Blade Length60mm
Overall Length-
Product RangeST3L Series
Product Overview
S3TL-D04-20-60 is an insulated screwdriver. It is IEC60900:2004 and VDE certified insulated screw driver with insulation of up to 1000V AC and 1500VDC. Provides protection against electric shock for safe use.
- 0.4mm, 2.0mm, 60mm blade size
Technical Specifications
Tip Size
0.4mm
Overall Length
-
SVHC
No SVHC (15-Jan-2019)
Blade Length
60mm
Product Range
ST3L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate