Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoS3TL-ST16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK0139
Product RangeS3TL Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $200.310 |
| 5+ | $187.520 |
| 10+ | $179.070 |
| 25+ | $171.470 |
Price for:Each
Minimum: 1
Multiple: 1
$200.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoS3TL-ST16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK0139
Product RangeS3TL Series
Technical Datasheet
Stripping Capacity AWG16AWG to 6AWG
Stripping Capacity Metric6mm² to 16mm²
For Use WithPVC-Insulated Thin Stranded & Solid Wires
Product RangeS3TL Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
S3TL-ST16 is a stripping tool designed for stripping wires from 6 to 16 mm2.
- Ergonomic design allows for comfortable wire stripping with light force
- Suitable for PVC-insulated thin stranded and solid wires
- 190mm length
Technical Specifications
Stripping Capacity AWG
16AWG to 6AWG
For Use With
PVC-Insulated Thin Stranded & Solid Wires
SVHC
No SVHC (15-Jan-2019)
Stripping Capacity Metric
6mm² to 16mm²
Product Range
S3TL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
