Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1E-PP1-2MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07N7827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.450 |
| 5+ | $64.580 |
Price for:Each
Minimum: 1
Multiple: 1
$69.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Distance Max
2.5m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Polarized Retroreflective
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (3)
Alternatives for SA1E-PP1-2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
