Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1E-TN2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33K1083
Product RangeSA1E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.710 |
| 5+ | $60.290 |
| 10+ | $58.800 |
| 25+ | $58.060 |
| 50+ | $57.340 |
| 100+ | $54.430 |
Price for:Each
Minimum: 1
Multiple: 1
$61.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-TN2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33K1083
Product RangeSA1E Series
Technical Datasheet
Product RangeSA1E Series
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SA1E Series
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
Supply Voltage Min
12VDC
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
