Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1E-TP1-2MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07N7838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
| 5+ | $81.250 |
| 10+ | $75.330 |
| 25+ | $69.420 |
| 50+ | $65.070 |
| 100+ | $61.530 |
| 250+ | $56.010 |
Price for:Each
Minimum: 1
Multiple: 1
$87.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Distance Max
10m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (16-Jul-2019)
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
