Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSG2-30-060-OO-E-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47T1553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,572.370 |
| 5+ | $2,520.920 |
| 10+ | $2,469.470 |
| 25+ | $2,418.040 |
| 50+ | $2,366.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,572.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-30-060-OO-E-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47T1553
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 2
Safety Integrity Level-
No. of Beams32
Protection Height600mm
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing30mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
600mm
IP Rating
-
Beam Spacing
30mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (16-Jul-2019)
Safety Curtain Category
Level 2
No. of Beams
32
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
