Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSG2-30-120-OO-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47T1562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,338.480 |
| 5+ | $3,271.720 |
| 10+ | $3,204.940 |
| 25+ | $3,138.170 |
| 50+ | $3,071.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3,338.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Protection Height
1.2m
Beam Spacing
30mm
Product Range
-
Sensing Range Max
19m
Supply Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
