Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSG2-90-075-OO-XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47T1599
Product RangeSG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,241.270 |
| 5+ | $2,196.450 |
| 10+ | $2,151.620 |
| 25+ | $2,106.800 |
| 50+ | $2,061.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,241.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-90-075-OO-XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47T1599
Product RangeSG2 Series
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 2
Safety Integrity Level-
No. of Beams11
Protection Height750mm
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing90mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeSG2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
750mm
IP Rating
-
Beam Spacing
90mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2019)
Safety Curtain Category
Level 2
No. of Beams
11
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
SG2 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
