Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSG4-14-090-OO-ECopy
Newark Part No.47T1619
Product RangeSG4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,092.370 |
| 5+ | $4,929.860 |
| 10+ | $4,821.520 |
| 25+ | $4,713.160 |
| 50+ | $4,577.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5,092.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG4-14-090-OO-ECopy
Newark Part No.47T1619
Product RangeSG4 Series
Technical Datasheet
Safety Curtain CategoryLevel 4
No. of Beams96
Protection Height900mm
Sensing Range Max6m
IP Rating-
Approvals / Standards-
Beam Spacing14mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeSG4 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Safety Curtain Category
Level 4
Protection Height
900mm
IP Rating
-
Beam Spacing
14mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2019)
No. of Beams
96
Sensing Range Max
6m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
SG4 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
