Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $5.720 |
| 25+ | $5.240 |
| 50+ | $5.160 |
| 100+ | $5.060 |
| 250+ | $4.830 |
| 500+ | $4.650 |
| 1000+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
12A
Product Range
RJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

