Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.190 |
| 25+ | $3.990 |
| 50+ | $3.780 |
| 100+ | $3.580 |
| 250+ | $3.510 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Socket Mounting
-
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Through Hole
Current Rating
8A
Product Range
RJ Series
Technical Docs (1)
Alternatives for SJ2S-61
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

