Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-5GVHP-BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AH1044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,485.100 |
| 5+ | $5,375.400 |
| 10+ | $5,265.690 |
| 25+ | $5,155.990 |
| 50+ | $5,046.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5,485.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
-
Kit Contents
15" HG5G-VFXT22MF-B, Automation Organizer, 60W Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
