Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSV1H-07L-1-C1D2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23X5082
Product RangeSV1H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 5+ | $27.860 |
| 10+ | $27.210 |
| 25+ | $25.900 |
| 50+ | $24.610 |
| 100+ | $23.320 |
| 250+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-1-C1D2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23X5082
Product RangeSV1H Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating250VAC
Product RangeSV1H Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
SV1H Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
