Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.040 |
| 5+ | $46.400 |
| 10+ | $40.930 |
Price for:Each
Minimum: 1
Multiple: 1
$50.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSX9Z-PMTD04PN02Copy
Newark Part No.44AC4082
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Pitch Spacing
5.08mm
Conductor Area CSA
-
Rated Current
-
Product Range
-
No. of Positions
4Positions
Wire Connection Method
Screw
Rated Voltage
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
