Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.790 |
| 5+ | $129.600 |
| 10+ | $124.410 |
| 25+ | $122.400 |
| 50+ | $120.390 |
| 100+ | $114.890 |
| 10000+ | $112.590 |
Price for:Each
Minimum: 1
Multiple: 1
$134.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN1E-BV413MRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64M7426
Product RangeXN Series
Technical Datasheet
Contact Configuration4PST-3NC, SPST-NO
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXN Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PST-3NC, SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XN Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

