Print Page
Image is for illustrative purposes only. Please refer to product description.
![ILLINOIS CAPACITOR 226BPA050M Electrolytic Capacitor, Non-Polar, 22 µF, 50 V, ± 20%, PC Pin, Bi-Polar [Non-Polar]](https://canada.newark.com/productimages/standard/en_US/4148935.jpg)
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No226BPA050MCopy
Newark Part No.84M4569
Product RangeBPA Series
Your Part Number
4,250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No226BPA050MCopy
Newark Part No.84M4569
Product RangeBPA Series
Capacitance22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length16mm
Product Width-
Product Height-
Product RangeBPA Series
ESR10.55ohm
Ripple Current120mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BPA series Axial Leaded Aluminium Electrolytic Capacitor features non-polar operation. It is suitable for audio coupling and crossover networks. It can be used for all applications with unknown/reversing polarity.
- -40 to 85°C Operating temperature range
- 16 to 100VDC Rated voltage range
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
BPA Series
Ripple Current
120mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
-
Product Length
16mm
Product Height
-
ESR
10.55ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
