Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFRS-01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AC4446
Product RangeFRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.970 |
| 5+ | $216.820 |
| 10+ | $205.660 |
| 25+ | $192.150 |
| 50+ | $178.040 |
| 100+ | $165.700 |
| 10000+ | $162.390 |
Price for:Each
Minimum: 1
Multiple: 1
$236.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFRS-01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AC4446
Product RangeFRS Series
Technical Datasheet
Contact Configuration-
No. of Positions-
Approvals / StandardsIEC
IP RatingIP68
Switch CaseABS (Acrylonitrile Butadiene Styrene)
Product RangeFRS Series
SVHCLead (25-Jun-2020)
Technical Specifications
Contact Configuration
-
Approvals / Standards
IEC
Switch Case
ABS (Acrylonitrile Butadiene Styrene)
SVHC
Lead (25-Jun-2020)
No. of Positions
-
IP Rating
IP68
Product Range
FRS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
