Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.830 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 50+ | $2.490 |
| 100+ | $2.240 |
| 250+ | $2.000 |
| 500+ | $1.750 |
| 1000+ | $1.500 |
| 2500+ | $1.370 |
| 5000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRL7732S2TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel91Y4167RL
Cut Tape91Y4167
Product RangeHEXFET
Also Known AsSP001521366
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id58A
Drain Source On State Resistance0.0066ohm
On Resistance Rds(on)0.005ohm
Transistor Case StyleDirectFET SC
Transistor MountingSurface Mount
Power Dissipation Pd41W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation41W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0066ohm
Transistor Case Style
DirectFET SC
Power Dissipation Pd
41W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
7Pins
Product Range
HEXFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
58A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AUIRL7732S2TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

