Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR112E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK4300
Re-Reel84Y9596RL
Cut Tape84Y9596
Your Part Number
295,462 In Stock
1,170,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.473 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.473 |
| 10+ | $0.463 |
| 15+ | $0.453 |
| 25+ | $0.445 |
| 50+ | $0.435 |
| 125+ | $0.425 |
| 250+ | $0.416 |
| 500+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 39000+ | $0.076 |
| 117000+ | $0.075 |
| 195000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR112E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK4300
Re-Reel84Y9596RL
Cut Tape84Y9596
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min20hFE
DC Current Gain hFE20hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
DC Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE
20hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation
200mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BCR112E6327HTSA1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
