Print Page
31 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.840 | $19.20 |
| Total Price | $19.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.840 |
| 10+ | $2.480 |
| 15+ | $2.280 |
| 25+ | $2.090 |
| 50+ | $1.890 |
| 125+ | $1.690 |
| 250+ | $1.530 |
| 500+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.150 |
| 15000+ | $1.120 |
| 25000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC070N10LS5ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4455
Re-Reel42AH1620RL
Cut Tape42AH1620
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id79A
On Resistance Rds(on)0.006ohm
Drain Source On State Resistance7000µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max1.7V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.006ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
OptiMOS 5
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
79A
Drain Source On State Resistance
7000µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

