Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC340N08NS3GATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel93AK8295 Re-Reel47W3313RL Cut Tape47W3313 |
| Also Known As | BSC340N08NS3 G, SP000447534 |
| Your Part Number | |
| Technical Datasheet |
386,128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $0.941 |
| 100+ | $0.837 |
| 250+ | $0.812 |
| 500+ | $0.633 |
| 1000+ | $0.620 |
| 2500+ | $0.608 |
| 5000+ | $0.595 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.679 |
| 10000+ | $0.652 |
| 15000+ | $0.626 |
| 25000+ | $0.613 |
| 50000+ | $0.601 |
| 125000+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC340N08NS3GATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel93AK8295 Re-Reel47W3313RL Cut Tape47W3313 |
| Also Known As | BSC340N08NS3 G, SP000447534 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 23A |
| On Resistance Rds(on) | 0.0275ohm |
| Drain Source On State Resistance | 0.034ohm |
| Transistor Case Style | SuperSOT |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 32W |
| Gate Source Threshold Voltage Max | 2.8V |
| Power Dissipation | 32W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BSC340N08NS3 G is a 80V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Dual sided cooling
- Low parasitic inductance
- Low profile (<lt/>0.7mm)
- Reduced switching and conduction losses
- Very low on-resistance RDS(on)
- Superior thermal resistance
Applications
Alternative Energy, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, LED Lighting, Motor Drive & Control
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 80V |
| On Resistance Rds(on) | 0.0275ohm |
| Transistor Case Style | SuperSOT |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.8V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 23A |
| Drain Source On State Resistance | 0.034ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 32W |
| Power Dissipation | 32W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
