Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP149H6327XTSA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel68AC4411
Cut Tape68AC4411
Your Part Number
2,822 In Stock
22,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $1.950 |
| 25+ | $1.760 |
| 50+ | $1.560 |
| 100+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP149H6327XTSA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel68AC4411
Cut Tape68AC4411
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id660mA
Drain Source On State Resistance1.8ohm
On Resistance Rds(on)1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd1.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.8ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
1.8W
Gate Source Threshold Voltage Max
-1.4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
660mA
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
