Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS139H6327XTSA1
Newark Part No.
Re-Reel87X8601
Cut Tape87X8601
Your Part Number
Technical Datasheet
149,352 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.534 |
| 25+ | $0.486 |
| 50+ | $0.437 |
| 100+ | $0.388 |
| 250+ | $0.376 |
| 500+ | $0.360 |
| 1000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS139H6327XTSA1
Newark Part No.
Re-Reel87X8601
Cut Tape87X8601
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id100mA
On Resistance Rds(on)7.8ohm
Drain Source On State Resistance14ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-1.4V
Power Dissipation Pd360mW
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSS139H6327XTSA1
1 Product Found
Product Overview
BSS139H6327XTSA1 is a N-channel, SIPMOS® small signal transistor in a PG-SOT-23 package.
- Depletion mode, dv /dt rated
- 0.10A continuous drain current (at T j=25°C), 0.4A pulsed drain current (TA=25°C)
- 6kV/µs reverse diode dv /dt (D=0.1A, VDS=200V, di /dt =200A/µs, T j max=150°C)
- Gate source voltage is ±20V, 350K/W max thermal resistance, junction (ambient)
- 250V minimum drain-source breakdown voltage (VGS=-3V, ID=250µA)
- Gate threshold voltage range from -2.1 to -1V (VDS=3V, ID=56µA)
- 30mA minimum on-state drain current (VGS=0V, VDS=10V)
- 0.13S typical transconductance ( VDS <gt/>2 ID RDS(on)max, ID=0.08A)
- Operating and storage temperature range from -55 to 150°C
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
7.8ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
360mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
100mA
Drain Source On State Resistance
14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-1.4V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate