Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1472BV33-167AXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC2853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $551.870 |
| 5+ | $520.180 |
| 10+ | $488.470 |
| 25+ | $478.700 |
Price for:Each
Minimum: 1
Multiple: 1
$551.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1472BV33-167AXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC2853
Technical Datasheet
SRAM TypePipelined SRAM
Memory Size72Mbit
SRAM Memory Configuration4M x 18bit
Memory Density72Mbit
Supply Voltage Range3.135V to 3.63V
Memory Configuration4M x 18bit
IC Case / PackageTQFP
Memory Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min3.135V
Access Time3.4ns
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max167MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Pipelined SRAM
SRAM Memory Configuration
4M x 18bit
Supply Voltage Range
3.135V to 3.63V
IC Case / Package
TQFP
No. of Pins
100Pins
Access Time
3.4ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
72Mbit
Memory Density
72Mbit
Memory Configuration
4M x 18bit
Memory Case Style
TQFP
Supply Voltage Min
3.135V
Supply Voltage Max
3.63V
Clock Frequency Max
167MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
