Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C624ALQI-S2D42Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AK7568
Product RangePSOC 6 Family CY8C62xx Series Microcontrollers
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 10+ | $15.060 |
| 25+ | $14.270 |
| 50+ | $13.700 |
| 100+ | $13.110 |
| 250+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C624ALQI-S2D42Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AK7568
Product RangePSOC 6 Family CY8C62xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 6 Family CY8C62xx Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size2MB
No. of Pins68Pins
IC Case / PackageVQFN
No. of I/O's53I/O's
InterfacesI2C, QSPI, SPI, UART, USB
RAM Memory Size1MB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 6 Family CY8C62xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
VQFN
Interfaces
I2C, QSPI, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xA
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
150MHz
No. of Pins
68Pins
No. of I/O's
53I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
