Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.770 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 50+ | $2.390 |
| 100+ | $2.150 |
| 250+ | $1.960 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
| 2500+ | $1.680 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUA200N04S5N010AUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel42AH1787RL
Cut Tape42AH1787
Product RangeOptiMOS-5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id200A
On Resistance Rds(on)0.8ohm
Drain Source On State Resistance0.8ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Power Dissipation Pd167W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation167W
No. of Pins5Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.8ohm
Transistor Case Style
HSOF
Power Dissipation Pd
167W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
5Pins
Product Range
OptiMOS-5
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
200A
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

