Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA50R380CEXKSA2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC9688
Product RangeCoolMOS CE
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.950 |
| 100+ | $1.250 |
| 500+ | $1.030 |
| 1000+ | $0.965 |
| 2500+ | $0.906 |
| 10000+ | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA50R380CEXKSA2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC9688
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id14.1A
Drain Source On State Resistance0.34ohm
On Resistance Rds(on)0.34ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation29.2W
Power Dissipation Pd29.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.34ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
13V
Power Dissipation
29.2W
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
14.1A
On Resistance Rds(on)
0.34ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
29.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
