Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB120N10S405ATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73AJ7092RL
Cut Tape73AJ7092
Product RangeOptiMOS-T2
Your Part Number
32,123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.560 | $6.56 |
| Total Price | $6.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 50+ | $4.300 |
| 100+ | $3.450 |
| 250+ | $3.220 |
| 500+ | $3.000 |
| 1000+ | $2.790 |
| 2500+ | $2.600 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB120N10S405ATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73AJ7092RL
Cut Tape73AJ7092
Product RangeOptiMOS-T2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance4200µohm
On Resistance Rds(on)0.0042ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation Pd190W
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4200µohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
190W
No. of Pins
3Pins
Product Range
OptiMOS-T2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.0042ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
Power Dissipation
190W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
