Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD80R1K4P7ATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel16AC3360
Cut Tape16AC3360
Product RangeCoolMOS P7
Your Part Number
1,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.550 |
| 25+ | $1.380 |
| 50+ | $1.200 |
| 100+ | $1.030 |
| 250+ | $0.914 |
| 500+ | $0.802 |
| 1000+ | $0.732 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80R1K4P7ATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel16AC3360
Cut Tape16AC3360
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id4A
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)1.2ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd32W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation32W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.2ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
32W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
32W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPD80R1K4P7ATMA1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
