Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPDD60R125CFD7XTMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AJ0130RL
Cut Tape22AJ0130
Product RangeCoolMOS CFD7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.580 | $6.58 |
| Total Price | $6.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 50+ | $4.410 |
| 100+ | $3.180 |
| 250+ | $3.090 |
| 500+ | $3.000 |
| 1000+ | $2.940 |
| 2500+ | $2.870 |
| 5000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDD60R125CFD7XTMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AJ0130RL
Cut Tape22AJ0130
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id27A
On Resistance Rds(on)0.101ohm
Drain Source On State Resistance0.101ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation176W
Power Dissipation Pd176W
No. of Pins10Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.101ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
176W
No. of Pins
10Pins
Product Range
CoolMOS CFD7
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
27A
Drain Source On State Resistance
0.101ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
176W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
