Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZ60R017C7XKSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC6848
Product RangeCoolMOS C7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.140 |
| 10+ | $27.310 |
| 25+ | $23.480 |
| 50+ | $19.660 |
| 100+ | $18.410 |
| 250+ | $17.150 |
| 500+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$31.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZ60R017C7XKSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AC6848
Product RangeCoolMOS C7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id109A
Drain Source On State Resistance0.015ohm
On Resistance Rds(on)0.015ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd446W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation446W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.015ohm
Transistor Case Style
TO-247
Power Dissipation Pd
446W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS C7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
109A
On Resistance Rds(on)
0.015ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
446W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
