Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZA60R045P7XKSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84AC6847
Product RangeCoolMOS P7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 10+ | $9.840 |
| 25+ | $9.240 |
| 50+ | $8.630 |
| 100+ | $8.040 |
| 250+ | $7.610 |
| 500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA60R045P7XKSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84AC6847
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id61A
On Resistance Rds(on)0.038ohm
Drain Source On State Resistance0.038ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd201W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation201W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.038ohm
Transistor Case Style
TO-247
Power Dissipation Pd
201W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
61A
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
201W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
