Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $3.650 |
| 100+ | $3.330 |
| 150+ | $3.140 |
| 250+ | $2.940 |
| 500+ | $2.740 |
| 1250+ | $2.690 |
| 2500+ | $2.630 |
| 5000+ | $2.580 |
Price for:Each
Minimum: 50
Multiple: 50
$182.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB4127PBF.Copy
Newark Part No.27AC6767
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id76A
Drain Source On State Resistance0.017ohm
On Resistance Rds(on)0.017ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage20V
Power Dissipation Pd375W
Gate Source Threshold Voltage Max5V
Transistor Case StyleTO-220AB
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFB4127PBF is a 200V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
375W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
76A
On Resistance Rds(on)
0.017ohm
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
5V
Power Dissipation
375W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IRFB4127PBF.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
