Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFH3702TRPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24R6382RL
Cut Tape24R6382
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.816 |
| 100+ | $0.734 |
| 250+ | $0.669 |
| 500+ | $0.591 |
| 1000+ | $0.534 |
| 2500+ | $0.448 |
| 5000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH3702TRPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24R6382RL
Cut Tape24R6382
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id16A
On Resistance Rds(on)0.0057ohm
Drain Source On State Resistance7100µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.8W
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IRFH3702TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for isolated DC-to-DC converters and buck converters for set-top boxes. It is compatible with existing surface-mount techniques.
- Low static drain-to-source ON-resistance
- Very low gate charge
- Low junction to PCB thermal resistance
- 100% Rg tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0057ohm
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
7100µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.8W
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
