Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL60HS118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK5439
Re-Reel93AC7148RL
Cut Tape93AC7148
Your Part Number
15,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.060 | $10.30 |
| Total Price | $10.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.060 |
| 10+ | $1.370 |
| 15+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.070 |
| 125+ | $0.972 |
| 250+ | $0.952 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.657 |
| 8000+ | $0.636 |
| 12000+ | $0.613 |
| 20000+ | $0.601 |
| 40000+ | $0.589 |
| 100000+ | $0.577 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL60HS118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK5439
Re-Reel93AC7148RL
Cut Tape93AC7148
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18.5A
On Resistance Rds(on)0.0133ohm
Drain Source On State Resistance0.017ohm
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
Power Dissipation Pd11.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation11.5W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0133ohm
Transistor Case Style
DFN2020
Power Dissipation Pd
11.5W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
18.5A
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
11.5W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
