Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1403Q040X0200AAXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel25AK1474RL
Cut Tape25AK1474
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Your Part Number
1,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.450 | $4.45 |
| Total Price | $4.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 50+ | $4.370 |
| 100+ | $4.270 |
| 250+ | $4.190 |
| 500+ | $4.100 |
| 1000+ | $4.000 |
| 2500+ | $3.920 |
| 5000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1403Q040X0200AAXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel25AK1474RL
Cut Tape25AK1474
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Technical Datasheet
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackageVQFN-EP
No. of I/O's27I/O's
MCU Case StyleVQFN-EP
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1400
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1400 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Program Memory Size
64KB
IC Case / Package
VQFN-EP
MCU Case Style
VQFN-EP
RAM Memory Size
16KB
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1400
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
27I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
