New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  Print Page

                                                                                                  7RL-501

                                                                                                  Current Transformer, Non-ANSI Rated Window Type, 500:5, Class 1, 25 VA, 63.5 mm, 50Hz to 400Hz

                                                                                                  INSTRUMENT TRANSFORMER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INSTRUMENT TRANSFORMER 7RL-501
                                                                                                  ManufacturerINSTRUMENT TRANSFORMER
                                                                                                  Manufacturer Part No7RL-501
                                                                                                  Newark Part No.73K5603
                                                                                                  Product Range7RL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  INSTRUMENT TRANSFORMER
                                                                                                  ManufacturerINSTRUMENT TRANSFORMER
                                                                                                  Manufacturer Part No7RL-501
                                                                                                  Newark Part No.73K5603
                                                                                                  Product Range7RL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Current500A
                                                                                                  CT ConstructionNon-ANSI Rated Window Type
                                                                                                  Turns Ratio500:5
                                                                                                  Current Ratio500:5
                                                                                                  Accuracy ClassClass 1
                                                                                                  Frequency Min50Hz
                                                                                                  Power Rating25VA
                                                                                                  Frequency Max400Hz
                                                                                                  Window Diameter63.5mm
                                                                                                  Frequency Range50Hz to 400Hz
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Transformer TerminalsWire Leaded
                                                                                                  Transformer ApplicationsMetering
                                                                                                  Primary Current500A
                                                                                                  Secondary Current Nom5A
                                                                                                  Product Range7RL Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Input Current

                                                                                                  500A

                                                                                                  Turns Ratio

                                                                                                  500:5

                                                                                                  Accuracy Class

                                                                                                  Class 1

                                                                                                  Power Rating

                                                                                                  25VA

                                                                                                  Window Diameter

                                                                                                  63.5mm

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Transformer Applications

                                                                                                  Metering

                                                                                                  Secondary Current Nom

                                                                                                  5A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  CT Construction

                                                                                                  Non-ANSI Rated Window Type

                                                                                                  Current Ratio

                                                                                                  500:5

                                                                                                  Frequency Min

                                                                                                  50Hz

                                                                                                  Frequency Max

                                                                                                  400Hz

                                                                                                  Frequency Range

                                                                                                  50Hz to 400Hz

                                                                                                  Transformer Terminals

                                                                                                  Wire Leaded

                                                                                                  Primary Current

                                                                                                  500A

                                                                                                  Product Range

                                                                                                  7RL Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 7RL-501

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.