Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK44N50PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4549
Product RangePolar HiperFET
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.140 |
| 10+ | $18.860 |
| 25+ | $14.560 |
| 50+ | $13.440 |
| 100+ | $12.520 |
| 250+ | $12.290 |
| 500+ | $12.050 |
Price for:Each
Minimum: 1
Multiple: 1
$23.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK44N50PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4549
Product RangePolar HiperFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id44A
Drain Source On State Resistance0.14ohm
On Resistance Rds(on)0.14ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation658W
Power Dissipation Pd658W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiperFET
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
658W
No. of Pins
3Pins
Product Range
Polar HiperFET
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Drain Current Id
44A
On Resistance Rds(on)
0.14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
658W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate